The IRFS4510TRLPBF is a surface mount HEXFET power MOSFET with a maximum drain to source voltage of 100V and a maximum power dissipation of 140W. It features an input capacitance of 3.18nF and a maximum on-resistance of 13.9mR. The device is packaged in a TO-263-3 case and is lead free and RoHS compliant.
International Rectifier IRFS4510TRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.18nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 13.9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4510TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.