
The IRFS4610TRLPBF is a power MOSFET from International Rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 73A and a gate to source voltage rating of 20V. The device is packaged in a D2PAK package and is designed for surface mount applications. It has a power dissipation rating of 190W and an input capacitance of 3.55nF. The IRFS4610TRLPBF is RoHS compliant and Reach SVHC compliant.
International Rectifier IRFS4610TRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 73A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 3.55nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 18ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4610TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
