The IRFS4615PBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 144W and a continuous drain current of 33A. The device features a drain to source breakdown voltage of 150V and a drain to source resistance of 42mΩ. It also has a gate to source voltage of 20V and a nominal Vgs of 5V.
International Rectifier IRFS4615PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 34.5MR |
| Dual Supply Voltage | 150V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.75nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 144W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 144W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 15ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4615PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
