The IRFS4615TRLPBF is a surface mount power MOSFET from International Rectifier with a D2PAK package. It can handle a continuous drain current of 33A and a gate to source voltage of 20V. The device is RoHS compliant and lead free. It operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 144W. The MOSFET has a turn-on delay time of 15ns and a turn-off delay time of 25ns.
International Rectifier IRFS4615TRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 33A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.75nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 144W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 15ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4615TRLPBF to view detailed technical specifications.
No datasheet is available for this part.