
International Rectifier IRFS52N15DTRLP technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 51A |
| Drain to Source Voltage (Vdss) | 150V |
| Dual Supply Voltage | 150V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 320W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS52N15DTRLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
