
International Rectifier IRFS52N15DTRRP technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 2.77nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 32mR |
| Series | HEXFET® |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 16ns |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFS52N15DTRRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.