The IRFS5615PBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 33A and a drain to source breakdown voltage of 150V. The device features a maximum power dissipation of 144W and a maximum Rds on resistance of 42mΩ. It is packaged in a D2PAK package and is RoHS compliant.
International Rectifier IRFS5615PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 13.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.75nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 144W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 144W |
| Radiation Hardening | No |
| Rds On Max | 42mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17.2ns |
| Turn-On Delay Time | 8.9ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS5615PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
