
International Rectifier IRFS5615TRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 42MR |
| Fall Time | 13.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.75nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 144W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 144W |
| Radiation Hardening | No |
| Rds On Max | 42mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17.2ns |
| Turn-On Delay Time | 8.9ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS5615TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
