The IRFS7430TRLPBF is a surface mount power MOSFET from International Rectifier, featuring a TO-252-3 package and operating temperature range of -55°C to 175°C. It has a maximum operating voltage of 40V and a continuous drain current of 426A. The device has a drain to source resistance of 1.2mR and a gate to source voltage of 20V. It is lead free and RoHS compliant, and is packaged in tape and reel for surface mount applications.
International Rectifier IRFS7430TRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 426A |
| Drain to Source Resistance | 1.2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 32ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS7430TRLPBF to view detailed technical specifications.
No datasheet is available for this part.