The IRFS7434TRLPBF is a HEXFET StrongIRFET power MOSFET from International Rectifier, featuring a maximum drain current of 195A and a maximum drain to source voltage of 40V. It is packaged in a TO-263-3 surface mount package and is lead free and RoHS compliant. The device has a maximum power dissipation of 294W and an input capacitance of 10.82nF.
International Rectifier IRFS7434TRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 10.82nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 294W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 1.6mR |
| RoHS Compliant | Yes |
| Series | HEXFET®, StrongIRFET™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS7434TRLPBF to view detailed technical specifications.
No datasheet is available for this part.