
The IRFS7440PBF is a surface mount N-CHANNEL power MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 208A and a maximum power dissipation of 208W. The device is packaged in a D2PAK case and is lead free and RoHS compliant.
International Rectifier IRFS7440PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 208A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 68ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 4.73nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 24ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS7440PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
