The IRFS7730TRL7PP is a single-channel power MOSFET from International Rectifier, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 375W and a continuous drain current of 240A. The device is packaged in a TO-263-7 surface mount package and is lead-free. It is not RoHS compliant.
International Rectifier IRFS7730TRL7PP technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 240A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 2mR |
| Drain to Source Voltage (Vdss) | 75V |
| Element Configuration | Single |
| Fall Time | 91ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 13.97nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 2mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 182ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.056438oz |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFS7730TRL7PP to view detailed technical specifications.
No datasheet is available for this part.