International Rectifier IRFS7734TRL7PP technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 197A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 10.13nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 294W |
| Mount | Surface Mount |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Turn-Off Delay Time | 123ns |
| Turn-On Delay Time | 17ns |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFS7734TRL7PP to view detailed technical specifications.
No datasheet is available for this part.