The IRFSL3107PBF is a HEXFET Series power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a drain to source voltage of 75V and a continuous drain current of 230A. The device has a maximum power dissipation of 370W and a gate to source voltage of 20V. It is packaged in a TO-262 case and is suitable for through hole mounting. The IRFSL3107PBF is lead free and RoHS compliant.
International Rectifier IRFSL3107PBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 230A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 3MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 9.37nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 99ns |
| Turn-On Delay Time | 19ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL3107PBF to view detailed technical specifications.
No datasheet is available for this part.