
International Rectifier IRFSL33N15DPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Voltage (Vdss) | 150V |
| Dual Supply Voltage | 150V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Nominal Vgs | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL33N15DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
