
International Rectifier IRFSL3607PBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 9MR |
| Dual Supply Voltage | 75V |
| Fall Time | 96ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.07nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL3607PBF to view detailed technical specifications.
No datasheet is available for this part.