International Rectifier IRFSL38N20DPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Resistance | 54mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 47ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.65mm |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 16ns |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL38N20DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.