
International Rectifier IRFSL4115PBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 12.1MR |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 5.27nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 375W |
| Radiation Hardening | No |
| Rds On Max | 12.1mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 18ns |
| Width | 15.01mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL4115PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
