International Rectifier IRFSL5615PBF technical specifications.
| Continuous Drain Current (ID) | 33A |
| Fall Time | 13.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17.2ns |
| Turn-On Delay Time | 8.9ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL5615PBF to view detailed technical specifications.
No datasheet is available for this part.
