
The IRFSL7530PBF is a single N-channel power MOSFET with a maximum operating temperature of 175°C and a maximum power dissipation of 375W. It has a continuous drain current rating of 195A and a drain to source voltage rating of 60V. The device is packaged in a TO-262-3 package and is RoHS compliant. The IRFSL7530PBF has a threshold voltage of 3.7V and a gate to source voltage rating of 20V.
International Rectifier IRFSL7530PBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Resistance | 2mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 104ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 375W |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Turn-Off Delay Time | 172ns |
| Turn-On Delay Time | 52ns |
| Weight | 0.073511oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL7530PBF to view detailed technical specifications.
No datasheet is available for this part.
