
International Rectifier IRFTS9342TRPBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | -5.8A |
| Drain to Source Voltage (Vdss) | -30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFTS9342TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
