International Rectifier IRFU2307ZPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Voltage (Vdss) | 75V |
| Dual Supply Voltage | 75V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 2.19nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 31ns |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 16ns |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU2307ZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
