
The IRFU2405PBF is a 55V 56A HEXFET power MOSFET packaged in a TO-251-3. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 110W and is RoHS compliant. It is suitable for use in high-power applications requiring high current and voltage handling.
International Rectifier IRFU2405PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 56A |
| Current Rating | 56A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 2.43nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 55V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU2405PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
