International Rectifier IRFU320HEXFETI-PAK technical specifications.
| Manufacturer | International Rectifier |
| Type | IRFU 320 |
| Specification | N channel |
| Casing | I-PAK |
| UDS | 400 V |
| ID | 3.1 A |
| RDS(on) | 1.8 Ohm |
| Description | 400 V/3.1 A |
| ID @ 25C | 3.1 A |
| Rth max. | 3 °C/W |
| UBR DSS | 400 V |
| ID @ HighTemp | 2 A |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU320HEXFETI-PAK to view detailed technical specifications.
No datasheet is available for this part.