
International Rectifier IRFU3410PBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 31A |
| Current Rating | 31A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 39MR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 1.69nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| On-State Resistance | 39R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 100V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU3410PBF to view detailed technical specifications.
No datasheet is available for this part.
