International Rectifier IRFU3504ZPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 77A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.1mm |
| Input Capacitance | 1.51nF |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 15ns |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU3504ZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
