
International Rectifier IRFU3518PBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 38A |
| Current Rating | 38A |
| Drain to Source Voltage (Vdss) | 80V |
| Dual Supply Voltage | 80V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Nominal Vgs | 4V |
| On-State Resistance | 29R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 23ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU3518PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
