
International Rectifier IRFU3707PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 61A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 17.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 3.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.99nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 87W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| On-State Resistance | 13R |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 87W |
| Rds On Max | 13mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 11.8ns |
| Turn-On Delay Time | 78ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU3707PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
