The IRFU3707ZPBF is a 30V 56A HEXFET power MOSFET packaged in a TO-251-3 through hole package. It has a maximum operating temperature of 175°C and a maximum power dissipation of 50W. The device is lead free and RoHS compliant, but not Reach SVHC compliant. It has a threshold voltage of 4V and a maximum Rds on of 9.5mR.
International Rectifier IRFU3707ZPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 56A |
| Current Rating | 56A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 9.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 4V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU3707ZPBF to view detailed technical specifications.
No datasheet is available for this part.