
The IRFU3710ZPBF is a TO-251-3 packaged N-CHANNEL HEXFET power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 100V and a continuous drain current of 56A. The device is RoHS compliant and has a maximum power dissipation of 140W. It is suitable for use in high-power applications where a low on-resistance is required.
International Rectifier IRFU3710ZPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 56A |
| Current Rating | 42A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 18MR |
| Dual Supply Voltage | 100V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.1mm |
| Input Capacitance | 2.93nF |
| Lead Free | Lead Free |
| Lead Length | 9.65mm |
| Lead Pitch | 2.28mm |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Rds On Max | 18mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 100V |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU3710ZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
