
The IRFU4105ZPBF is a 55V 30A HEXFET Power MOSFET packaged in a TO-251-3 case. It features a maximum drain-source on resistance of 24.5mR and a maximum power dissipation of 48W. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. It is suitable for use in a variety of applications including power supplies and motor control circuits.
International Rectifier IRFU4105ZPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 24.5MR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.1mm |
| Input Capacitance | 740pF |
| Lead Free | Lead Free |
| Lead Length | 9.65mm |
| Lead Pitch | 2.28mm |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 24.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 55V |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU4105ZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
