The IRFU420 is a power MOSFET with a drain to source breakdown voltage of 500V and a continuous drain current of 2.4A. It has a power dissipation of 42W and is available in a bulk packaging. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
International Rectifier IRFU420 technical specifications.
| Package/Case | 100 |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | 2.4A |
| Drain to Source Breakdown Voltage | 500V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 42W |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU420 to view detailed technical specifications.
No datasheet is available for this part.