
International Rectifier IRFU7440PBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2.4MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 4.61nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 11ns |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU7440PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
