International Rectifier IRFY130CMSCV technical specifications.
| Continuous Drain Current (ID) | 14.4A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFY130CMSCV to view detailed technical specifications.
No datasheet is available for this part.