International Rectifier IRFZ24VHR technical specifications.
| Continuous Drain Current (ID) | 17A |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 7.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFZ24VHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.