International Rectifier IRFZ46NSHR technical specifications.
| Continuous Drain Current (ID) | 53A |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 14ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFZ46NSHR to view detailed technical specifications.
No datasheet is available for this part.
