
The IRFZ48NSTRRHR is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 64A and has a gate to source voltage of 20V. The device has a fall time of 50ns and a turn-off delay time of 34ns. It also has a turn-on delay time of 12ns. The IRFZ48NSTRRHR is available in tape and reel packaging.
International Rectifier IRFZ48NSTRRHR technical specifications.
| Continuous Drain Current (ID) | 64A |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFZ48NSTRRHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
