The IRFZ48ZSHR is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of up to 61A. The device has a fall time of 39ns and a turn-off delay time of 35ns. The gate to source voltage is 20V. It is not radiation hardened.
International Rectifier IRFZ48ZSHR technical specifications.
| Continuous Drain Current (ID) | 61A |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFZ48ZSHR to view detailed technical specifications.
No datasheet is available for this part.