The IRG4BC15MDPBF is a 600V power transistor with a collector-emitter saturation voltage of 2.3V and a maximum collector current of 14A. It is packaged in a TO-220AB package and is designed for through-hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
International Rectifier IRG4BC15MDPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.3V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.3V |
| Current Rating | 14A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 49W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 28ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4BC15MDPBF to view detailed technical specifications.
No datasheet is available for this part.