The IRG4BC15UD is a power transistor from International Rectifier with a collector-emitter breakdown voltage of 600V and a maximum collector current of 14A. It is packaged in a TO-220-3 case and is designed for through hole mounting. The transistor has a maximum power dissipation of 49W and a reverse recovery time of 28ns. It is not RoHS compliant and contains lead.
International Rectifier IRG4BC15UD technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Current Rating | 14A |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 14A |
| Max Power Dissipation | 49W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 28ns |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC15UD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.