The IRG4BC15UDSTRLP is a 600V power transistor with a maximum collector current of 14A. It is packaged in a D2PAK surface mount package and is rated for operation between -55°C and 150°C. The device has a maximum power dissipation of 49W and a reverse recovery time of 28ns.
International Rectifier IRG4BC15UDSTRLP technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Input Type | STANDARD |
| Max Collector Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 49W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 28ns |
| Weight | 0.009185oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4BC15UDSTRLP to view detailed technical specifications.
No datasheet is available for this part.