International Rectifier IRG4BC40W-S technical specifications.
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Max Collector Current | 40A |
| Power Dissipation | 160W |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC40W-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.