
International Rectifier IRG4BC40WHR technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRG4BC40WHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.