International Rectifier IRG4BH20K-L technical specifications.
| Package/Case | TO-262-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 4.3V |
| Input Type | STANDARD |
| Max Collector Current | 11A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BH20K-L to view detailed technical specifications.
No datasheet is available for this part.