
The IRG4IBC20KDPBF is a power transistor from International Rectifier with a collector-emitter breakdown voltage of 600V and a maximum collector current of 11.5A. It is packaged in a TO-220-3 package and is designed for through-hole mounting. The transistor operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 34W. It is lead-free and RoHS compliant.
International Rectifier IRG4IBC20KDPBF technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 11.5A |
| Height | 9.02mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 11.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 37ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4IBC20KDPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.