
International Rectifier IRG4PC40KDE206P technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.6V |
| Input Type | STANDARD |
| Max Collector Current | 42A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PC40KDE206P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
