
International Rectifier IRG4PC50UD-E technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2V |
| Max Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4PC50UD-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
