International Rectifier IRG4PC50UD-MP technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2V |
| Input Type | STANDARD |
| Max Collector Current | 55A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bag |
| Reverse Recovery Time | 75ns |
| Series | HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PC50UD-MP to view detailed technical specifications.
No datasheet is available for this part.