
International Rectifier IRG4PH20KPBF technical specifications.
| Package/Case | TO-247AC |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.17V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 4.3V |
| Current Rating | 11A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 11A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 93ns |
| Turn-On Delay Time | 23ns |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4PH20KPBF to view detailed technical specifications.
No datasheet is available for this part.