International Rectifier IRG4PH50S-EPBF technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 1.7V |
| Height | 20.7mm |
| Input Type | STANDARD |
| Length | 15.87mm |
| Max Collector Current | 57A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 5.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRG4PH50S-EPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.